90 Degree Hybrid Coupler, 1900MHz Min, 2000MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |