AVX DMC-20261NYJ-LY-CKE-CNN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20261NYJ-LY-CKE-CNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.