The DMC-20481NY-LY-AGE display module features a yellow background color and a STN fluid type. It utilizes an LED backlight and supports a parallel interface. The module operates within a temperature range of 0°C to 50°C.
AVX DMC-20481NY-LY-AGE technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DMC-20481 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20481NY-LY-AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.