
LCD MOD 80DIG 20X4 TRANSMISV YLW
AVX DMC-20481NY-LY-AZE-BJN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Series | DMC-20481 |
| RoHS | Compliant |
No datasheet is available for this part.
