AVX DMC-20481NY-LY-BJE-BMN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20481NY-LY-BJE-BMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.