The DMC-20481NY-LY-BKE-BNN display module features a green LED backlight and a parallel interface. It operates within a temperature range of 0 to 50°C. The module has a contrast ratio of 12:1 and displays 80 characters. It is packaged in bulk quantities of 180 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX DMC-20481NY-LY-BKE-BNN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Contrast Ratio | 12:1 |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20481NY-LY-BKE-BNN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.