
LCD Character Display Modules & Accessories Yellow Transmissive Yellow LED Backlight
Checking distributor stock and pricing after the page loads.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 98.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DMC-20481 |
| Width | 61mm |
| RoHS | Not Compliant |