Sign in to ask questions about the AVX DMF-5005NF-SEW-BBE-CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX DMF-5005NF-SEW-BBE-CQ technical specifications.
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMF-5005NF-SEW-BBE-CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.