Sign in to ask questions about the AVX DMF-5005NY-LY-AKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX DMF-5005NY-LY-AKE technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | Parallel |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX DMF-5005NY-LY-AKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.