AVX DMF-50426NYJ-SLY-AEE-AFN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 360 |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX DMF-50426NYJ-SLY-AEE-AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.