RF Diplexer 824MHz to 894MHz/1850MHz to 1990MHz Automotive 6-Pin LGA T/R
AVX DP05A1920TTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.28 |
| Length | 2.12 |
| Height | 0.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.