The AVX DP05A1940TTR/500 is a diplexer with a frequency band of 824 to 960 MHz and 1710 to 2170 MHz. It has a maximum low band insertion loss of -0.4 dB and a maximum high band insertion loss of -0.65 dB. The device also provides a minimum low band attenuation of -23 dB and a minimum high band attenuation of -20 dB. The AVX DP05A1940TTR/500 operates within a temperature range of -40 to 85 degrees Celsius and has a maximum VSWR of 1.4. It is packaged in a 6-pin LGA package.
Checking distributor stock and pricing after the page loads.
| Type | Diplexer |
| Frequency Band | 824 to 960/1710 to 2170MHz |
| Maximum Low Band Insertion Loss | -0.4(Typ)dB |
| Maximum High Band Insertion Loss | -0.65(Typ)dB |
| Minimum Low Band Attenuation | -23(Typ)dB |
| Minimum High Band Attenuation | -20(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum VSWR | 1.4(Typ) |
| Pin Count | 6 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |