RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz Automotive 6-Pin LGA T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.28 |
| Length | 2.12 |
| Height | 0.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |