This 64x240 pixel display module features a 5.5:1 contrast ratio and is backlit with LEDs. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The module is packaged in a quantity of 40 and is designed for use in general applications.
AVX F-51405GNB-LW-ANN technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5.5:1 |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX F-51405GNB-LW-ANN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
