This 64x240 pixel LCD display features a black background color and LED backlight. It is available in bulk packaging with 72 units per package. The display type is FSTN and does not have a touchscreen interface. It is suitable for use in a variety of applications.
Sign in to ask questions about the AVX F-51851GNFQJ-LB-ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F-51851GNFQJ-LB-ABN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | FSTN |
| Interface | Serial, Parallel |
| Package Quantity | 72 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51851GNFQJ-LB-ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
