
This 128x64 LCD display features a black background and LED backlight. It has a resolution of 128 pixels wide by 64 pixels high and uses a FSTN fluid type. The display is available in bulk packaging with 100 units per package. It does not have a touchscreen interface.
AVX F-51852GNFJ-SLW-AEN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | FSTN |
| Interface | Serial, Parallel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX F-51852GNFJ-SLW-AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
