Sign in to ask questions about the AVX F-51852GNFQJ-LB-AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F-51852GNFQJ-LB-AIN technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Interface | Serial, Parallel |
| Package Quantity | 60 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX F-51852GNFQJ-LB-AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
