
AVX F-51852GNFQJ-LR-AGN technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Interface | Serial, Parallel |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX F-51852GNFQJ-LR-AGN to view detailed technical specifications.
No datasheet is available for this part.
