The AVX F-55157GNB-FW-APN is a 320x240 CCFL display module with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It features a brightness of 150cd/m2 and a contrast ratio of 5:1. The module has a parallel 4-bit interface and is designed for use in a variety of applications. The display module is packaged in a module case and is available in quantities of 18.
Sign in to ask questions about the AVX F-55157GNB-FW-APN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F-55157GNB-FW-APN technical specifications.
| Background Color | Blue |
| Backlight Type | CCFL |
| Brightness | 150cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Interface | Parallel, 4 bit |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX F-55157GNB-FW-APN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.