This LED display module features a resolution of 64x128 pixels, a brightness of 60cd/m2, and a contrast ratio of 5:1. It operates within a temperature range of -20°C to 70°C and is available in a package quantity of 60. The module is designed for use in applications where a serial or parallel interface is required.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 60cd/m2 |
| Contrast Ratio | 5:1 |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Radiation Hardening | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |