Sign in to ask questions about the AVX F-55472GNFQJ-LW-ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX F-55472GNFQJ-LW-ABN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Serial, Parallel |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AVX F-55472GNFQJ-LW-ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
