SMD Crystal Oscillator 12.288MHz 5V 50pF 4-Pin Miniature CSMD T/R
AVX K50-HC1-CSE12.2880MR technical specifications.
| Frequency | 12.288MHz |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX K50-HC1-CSE12.2880MR to view detailed technical specifications.
No datasheet is available for this part.