5.7" 320×240 LCM Color CCFL Parallel Data
AVX KCG057QV1EA-G000 technical specifications.
| Backlight Type | CCFL |
| Contrast Ratio | 55:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| RoHS | Compliant |
Download the complete datasheet for AVX KCG057QV1EA-G000 to view detailed technical specifications.
No datasheet is available for this part.