Sign in to ask questions about the AVX M21097/21-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX M21097/21-016 technical specifications.
| Termination Type | SOLDER; WIRE WRAP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M21097/21-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.