Card Edge Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder; Wire Wrap Terminal,
AVX M21097/21-208 technical specifications.
| Termination Type | SOLDER; WIRE WRAP |
| Total Number of Contacts | 56 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.