This 2.34mm x 6.6mm ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 100V. It is designed for operation in temperatures ranging from -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a 2-pin DIP package.
AVX M39014/22-0476 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0476 to view detailed technical specifications.
No datasheet is available for this part.