The AVX M39014/22-0653 is a 2.7nF ceramic capacitor with a DC rated voltage of 200V. It has a 2-pin DIP package with dimensions of 2.34mm width, 6.6mm length, and 4.45mm height. The capacitor operates within a temperature range of -55°C to 150°C.
AVX M39014/22-0653 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.