The AVX M39014/22-0951 is a 2.2nF ceramic capacitor with a DC rated voltage of 200V. It is designed for use in a 2 Pin DIP package with a width of 2.34mm and a length of 6.6mm. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a multilayer ceramic capacitor suitable for various electronic applications.
AVX M39014/22-0951 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-0951 to view detailed technical specifications.
No datasheet is available for this part.