This 2.34mm x 6.6mm 0.047uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125 degrees Celsius. It is a 2-pin DIP package with a height of 4.45mm. The capacitor is designed for use in a variety of applications, including those requiring a high level of reliability and stability. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX M39014/22-1088 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.34 |
| Length | 6.6 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX M39014/22-1088 to view detailed technical specifications.
No datasheet is available for this part.