This 2 Pin DIP ceramic capacitor has a capacitance of 10pF and a working voltage of 200VDC with a tolerance of 5%. It features a CH dielectric material and is suitable for standard applications. Operating temperature range is from -55°C to 125°C. The capacitor is mounted through a hole and has a radial termination style in a molded case with a terminal pitch of 8.255mm and a height of 3.25mm.
AVX M39014/220638 technical specifications.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | CH |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2 Pin DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 8.255mm |
| Microwave Application | No |
| Height | 3.25mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M39014/220638 to view detailed technical specifications.
No datasheet is available for this part.