AVX MG780F-LY technical specifications.
| Backlight Type | LED |
| Brightness | 25cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 10:1 |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 180 |
| Resolution (height) | 32pixel |
| Resolution (width) | 120pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX MG780F-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.