Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 FlexiTerm 125°C Medical T/R
AVX MM051C104KCZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX MM051C104KCZ2A to view detailed technical specifications.
No datasheet is available for this part.