
Schottky rectifier diode for single-phase applications, featuring a 40V repetitive peak reverse voltage and a maximum operating temperature of 125°C. This 8A component utilizes a silicon diode element and is housed in a DO-214AA (SMB) package with two terminals. Designed for general-purpose rectification, it offers a wide operating temperature range from -55°C to 125°C.
AVX SD2114S040S8R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX SD2114S040S8R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.