The AVX SM037C105KAJ120 is a 1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 12.7mm and a length of 26.7mm, with a height of 5.082mm. This capacitor is designed for use in high-voltage applications, with a DC rated voltage of 500V.
AVX SM037C105KAJ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 26.7 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SM(FORMED) |
| Height | 5.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM037C105KAJ120 to view detailed technical specifications.
No datasheet is available for this part.