This 2.7uF ceramic capacitor features a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 50V and is constructed as a multilayer ceramic (MLCC) capacitor. The capacitor measures 11.2mm in width, 10.2mm in length, and 5.082mm in height.
AVX SM045C335KAJ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.2 |
| Length | 10.2 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.082 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM045C335KAJ120 to view detailed technical specifications.
No datasheet is available for this part.