Cap Ceramic 0.33uF 200V X7R 10% 1 Stacked 125°C Low ESR
AVX SM052C334KAJ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.35 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | SM(FORMED) |
| Height | 5.082 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SM052C334KAJ120 to view detailed technical specifications.
No datasheet is available for this part.