The AVX SQCB7M9R1JAJME is a 2.79mm x 2.79mm ceramic capacitor with a capacitance of 0.0091uF and a DC rated voltage of 500V. It has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a surface mount device with a height of 1.676mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
AVX SQCB7M9R1JAJME technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX SQCB7M9R1JAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.