AVX T-55149GD030J-MLW-AQN technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 25:1 |
| Diagonal Size | 3inch |
| Interface | Serial, Parallel, 18 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Resolution (height) | 400pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX T-55149GD030J-MLW-AQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
