
The AVX T-55265GD057J-LW-ACN is a 5.7inch LED backlight module with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a brightness of 400cd/m2 and a contrast ratio of 350:1. The module is connected via a parallel interface with 18 bit RGB and is packaged in bulk with 28 units per package. It consumes 2.7W of power and is not radiation hardened.
AVX T-55265GD057J-LW-ACN technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55265GD057J-LW-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
