Sign in to ask questions about the AVX T-55343GD035JU-LW-AEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX T-55343GD035JU-LW-AEN technical specifications.
| Backlight Type | LED |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 450:1 |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 420mW |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55343GD035JU-LW-AEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.