
The AVX T-55382GD050JU-LW-A-ABN is a 5inch display with a serial interface, featuring a resolution of 480x800 pixels. It operates within a temperature range of -20°C to 70°C. The display is packaged in a quantity of 120 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX T-55382GD050JU-LW-A-ABN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Diagonal Size | 5inch |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 120 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55382GD050JU-LW-A-ABN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
