This 5.7inch LED backlight module has a brightness of 500cd/m2 and a contrast ratio of 500:1. It operates within a temperature range of -20°C to 70°C and is available in a module package quantity of 20. The module has a resolution of 640x480 pixels and interfaces via LVDS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX T-55620GD057JU-LW-AAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55620GD057JU-LW-AAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.