Standard solid tantalum chip capacitor provides 47 µF capacitance with a 10 V DC rating and ±20% tolerance. The low-profile W case uses a 2312 EIA footprint with J-lead construction and a 1.50 mm maximum height. Operation spans -55 °C to +125 °C, with a 7 V category voltage at +125 °C. Electrical ratings include 4.7 µA maximum leakage current, 6% maximum dissipation factor, and 1.4 Ω maximum ESR at 100 kHz. The R packaging code specifies pure tin termination on a 7-inch reel, and the series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TAJW476M010R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product series | TAJ Series |
| Capacitor type | Resin molded solid tantalum chip, J-lead |
| Capacitance | 47µF |
| Capacitance tolerance | ±20% |
| Rated DC voltage at 85°C | 10VDC |
| Category voltage at 125°C | 7VDC |
| Surge voltage at 85°C | 13VDC |
| Surge voltage at 125°C | 8VDC |
| Operating temperature range | -55 to +125°C |
| Case size code | W |
| EIA case size | 2312 |
| EIA metric case size | 6032-15 |
| Length | 6.00 ±0.20mm |
| Width | +3.20 +0.20/-0.10mm |
| Height maximum | 1.50mm |
| DC leakage current maximum | 4.7µA |
| Dissipation factor maximum | 6% |
| ESR maximum at 100 kHz | 1.4Ω |
| 100 kHz RMS current at 25°C | 254mA |
| 100 kHz RMS current at 85°C | 228mA |
| 100 kHz RMS current at 125°C | 101mA |
| Moisture sensitivity level | MSL 1 |
| Packaging code | R = Pure Tin 7-inch Reel |
| RoHS | Compliant |
| Lead-free | Compliant |
Download the complete datasheet for AVX TAJW476M010R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AVX TAJW476M010R
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.