The AVX TAZE226K010CSSZ0H45 is a 22uF surface mount tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a standard ESR type and high reliability. Operating temperature range is -55°C to 125°C. The capacitor has a surface mount construction with an inward L termination style.
AVX TAZE226K010CSSZ0H45 technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE226K010CSSZ0H45 to view detailed technical specifications.
No datasheet is available for this part.