Sign in to ask questions about the AVX TCG043WQLBAANN-GN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG043WQLBAANN-GN00 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG043WQLBAANN-GN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
