
4.3-inch diagonal WQVGA TFT display with 480x272 pixel resolution. Features a 24-bit RGB parallel interface and LED backlight. Operates within a temperature range of -20°C to 70°C with a 3.3V supply voltage and 100mA operating current.
AVX TCG043WQLBAANN-GN50 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 4.3inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 64 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG043WQLBAANN-GN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
