
The AVX TCG057QVLBA-G00 is a 5.7inch LED display module with a resolution of 240x320 pixels. It features a 500:1 contrast ratio and an 80° viewing angle. The module is available in a package quantity of 40 and is not RoHS compliant. It is designed for general use and is suitable for applications requiring a high-contrast display.
Sign in to ask questions about the AVX TCG057QVLBA-G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG057QVLBA-G00 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 40 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG057QVLBA-G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
