5.7-inch QVGA TFT display with 320 x 240 pixel resolution. Features LED backlight and an 18-bit RGB parallel interface. Designed for general applications, this display offers a 48-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCG057QVLCA-G00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 48 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX TCG057QVLCA-G00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.