
5.7-inch TFT display featuring a 320 x 240 pixel resolution. This display utilizes LED backlighting and offers a 500:1 contrast ratio. It supports an 18-bit RGB parallel interface. Viewing angles are 80°, and the display does not include a touchscreen.
Sign in to ask questions about the AVX TCG057QVLCS-H50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG057QVLCS-H50 technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 500:1 |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Package Quantity | 48 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG057QVLCS-H50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
