
The AVX TCG057VG1CA-H50 is a 5.7inch CCFL backlight display module with a resolution of 640x480 pixels and a brightness of 500cd/m2. It has a contrast ratio of 800:1 and a viewing angle of 80°. The module operates within a temperature range of -10°C to 70°C and does not have a touchscreen interface. It communicates through an 18-bit interface.
AVX TCG057VG1CA-H50 technical specifications.
| Backlight Type | CCFL |
| Brightness | 500cd/m2 |
| Contrast Ratio | 800:1 |
| Interface | 18 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for AVX TCG057VG1CA-H50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
